- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2132540-3
2132540-3
TE Connectivity / AMP Brand
Conn Backplane HDR 54 POS 1.9mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane HDR 54 POS 1.9mm Solder ST Thru-Hole Box/Tube
Search Keywords: 21325403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132540-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:54
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
36
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
36
$13.99
108
$13.95
216
$13.92
432
$7.37
648
$5.19
864 +
$5.08
Click for Quote
Log in
to unlock special pricing