- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2132415-3
2132415-3
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 3P VERT w/o boss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 3P VERT w/o boss
Search Keywords: 21324153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132415-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107,317
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.1340
3,000
$0.1271
5,400
$0.1245
7,800
$0.1229
25,200
$0.1026
50,400
$0.1001
100,200
$0.0758
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing