Image is representational - see mfr. specs

EP2.5 Shrouded HDR ASSY 2P VERT w/o boss

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
EP2.5 Shrouded HDR ASSY 2P VERT w/o boss
Search Keywords: 21324152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2132415-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    2Power
  • Maximum Voltage Rating:
    250 VAC
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109,504
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.1436
3,000
$0.1387
5,400
$0.1241
7,800
$0.1214
25,200
$0.1181
50,400
$0.1175
100,200
$0.1169
150,000 +
$0.1164
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!