- Home ›
- All Products›
- 2132403-6
2132403-6
TE Connectivity / AMP Brand
2X5 SFP+ w/Sprgs, 2 In LP Sn
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X5 SFP+ w/Sprgs, 2 In LP Sn
Search Keywords: 21324036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132403-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
9 -
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Port Matrix Configuration:2 x 5
-
Data Rate (Max):16 Gb/s
-
UL Flammability Rating:UL 94V-0
-
Cage Type:Stacked
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Number of Positions:200
-
Number of Ports:10
-
Tail Plating Material:Tin
-
Cage Material:Nickel Silver
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Pluggable I/O Applications:SFP+
-
Form Factor:SFP+
-
Lightpipe Configuration:Single Triangular (Inner)
-
Circuit Application:Signal
-
Heat Sink Compatible:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Centerline (Pitch):.032 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Tray
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.118 in, 3 mm
-
Contact Mating Area Plating Material Thickness:.76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
9
$125.13
18
$77.00
27
$60.96
36 +
$59.74
Click for Quote
Log in
to unlock special pricing