- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2132230-9
2132230-9
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 9P VER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 9P VER
Search Keywords: 21322309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132230-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,873
Ships today, if you order in
You may purchase all in-stock quantity of 1,873
Stock lot only:
1873
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2494
8,000
$0.2267
12,000
$0.1795
16,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing