Image is representational - see mfr. specs

EP2.5 Shrouded HDR ASSY 7P VER

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
EP2.5 Shrouded HDR ASSY 7P VER
Search Keywords: 21322307
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2132230-7
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 63,795
即時出荷可能
在庫数量のMOQ:
500
在庫切れ数量のMOQ:
500
15 Weeks 出荷できます 9/7/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
500
$0.3880
1,000
$0.3871
2,500
$0.3861
4,000
$0.3852
8,000
$0.2370
12,000
$0.1877
16,000 +
$0.1839
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!