- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2132230-6
2132230-6
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 6P VER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 6P VER
Search Keywords: 21322306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132230-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,125
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.3709
1,000
$0.3700
2,500
$0.3690
4,000
$0.3681
8,000
$0.2265
12,000
$0.1793
16,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments