- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2132230-3
2132230-3
TE Connectivity / AMP Brand
The 2132230-3 is a 3-position, single-row receptacle housing from the Economy Power II (EP II) series for wire-to-board power ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 2132230-3 is a 3-position, single-row receptacle housing from the Economy Power II (EP II) series for wire-to-board power applications.
Search Keywords: 21322303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132230-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33,860
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.1144
3,000
$0.1086
5,400
$0.1065
7,800
$0.1051
25,200
$0.1009
50,400
$0.0983
100,200
$0.0745
150,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing