- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2132189-5
2132189-5
TE Connectivity / AMP Brand
5P SL156 HSG W/LCK RMP, TABS & RTNR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5P SL156 HSG W/LCK RMP, TABS & RTNR
Search Keywords: 21321895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132189-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,784
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.3024
1,000
$0.3017
2,500
$0.3009
5,000
$0.1852
7,500
$0.1466
10,000 +
$0.1437
Click for Quote
Log in
to unlock special pricing