- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2132189-2
2132189-2
TE Connectivity / AMP Brand
2P SL156 HSG W/LCK RMP, TABS, rtnr
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P SL156 HSG W/LCK RMP, TABS, rtnr
Search Keywords: 21321892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2132189-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,152
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.0512
2,500
$0.0499
5,000
$0.0493
7,500
$0.0490
25,000
$0.0480
50,000
$0.0417
100,000
$0.0412
150,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing