- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1318983-6
TE Connectivity / AMP Brand
2-1318983-6
DYNAMIC D-5200M ALPHA HDR ASSY 4P YY AG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1318983-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 630 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -55 to 105 °C |