- Home ›
- All Products›
- 2-1318772-2
TE Connectivity / AMP Brand
2-1318772-2
025 12Pos Cap Assy
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
025 12Pos Cap Assy
Search Keywords: 213187722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1318772-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
23 -
Primary Product Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Packaging Quantity:23
-
Number of Sections:1
-
Centerline (Pitch):.087 in, 2.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
PCB Mount Alignment:Without
-
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Signal Positions:12
-
Profile Height from PCB:.61 in, 15.5 mm
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
PCB Mount Orientation:Horizontal
-
Voltage Rating (Max):12 VDC
-
Mounting Holes:With
-
Mating Tab Width:.025 in, .64 mm
-
Packaging Type:Tube
-
Number of Positions:12
-
Connector Length:.963 in, 24.47 mm
-
Shielded:No
-
Connector System:Wire-to-Board
-
Connector Width:.732 in, 18.6 mm
-
Mating Alignment:With
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Mating Retention:With
-
UL Flammability Rating:UL 94HB
-
Connector Shape:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
Tools/3D Models
+
Frequently Asked Questions
Is 2-1318772-2 RoHS compliant?
Yes, 2-1318772-2 is RoHS compliant.
What is the lead time for 2-1318772-2?
The standard lead time for 2-1318772-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
202
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
202
$3.69
403
$2.28
604
$1.81
805 +
$1.77
Click for Quote
Log in
to unlock special pricing