- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1318119-4
TE Connectivity / AMP Brand
2-1318119-4
DYNAMIC D2100 REC HSG 8P DBL Y
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Housing Accepts Contact Type = Receptacle
- Receptacle
- 8 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1318119-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 4.5/Contact A |
| Operating Temperature: | -55 to 105 °C |