Image is representational - see mfr. specs

DYNAMIC D-2100 REC HSG 16P Y-KEY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-2100 REC HSG 16P Y-KEY
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 16
  • Keyed
Search Keywords: 213181188
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1318118-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 6,027
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.951
400
$0.931
600
$0.919
1,000
$0.905
2,600
$0.878
5,000
$0.662
7,600
$0.653
10,000 +
$0.533
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!