- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1318116-3
2-1318116-3
TE Connectivity / AMP Brand
DYNAMIC D2100 TAB HSG 3P P/M Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D2100 TAB HSG 3P P/M Y
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Not Preloaded
- Accepts Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 213181163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1318116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 300
Stock lot only:
3
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6369
300
$0.5790
600
$0.5658
1,200
$0.5537
2,700
$0.5426
5,100
$0.4145
7,500
$0.3959
10,200
$0.3348
15,000 +
$0.3339
Click for Quote
Log in
to unlock special pricing