Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1318114-6

DYNAMIC D2100 TAB 12P P/M Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D2100 TAB 12P P/M Y
Search Keywords: 213181146
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1318114-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1318114-6 RoHS compliant?
Yes, 2-1318114-6 is RoHS compliant.
What is the lead time for 2-1318114-6?
The standard lead time for 2-1318114-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.6376
600
$0.6361
1,200
$0.6090
2,700
$0.5591
5,100
$0.4271
7,500
$0.4204
10,200
$0.3401
15,000 +
$0.3393
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!