Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1318114-4

DYNAMIC D2100 TAB HSG 8P P/M Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D2100 TAB HSG 8P P/M Y
Search Keywords: 213181144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1318114-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1318114-4 RoHS compliant?
Yes, 2-1318114-4 is RoHS compliant.
What is the lead time for 2-1318114-4?
The standard lead time for 2-1318114-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.2385
200
$2.0350
400
$2.0300
800
$1.2490
1,200
$0.9890
1,600 +
$0.9690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!