- Home ›
- All Products›
- 213093-2
213093-2
TE Connectivity / AMP Brand
FEMALE BLOCK 4 POSN,G SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FEMALE BLOCK 4 POSN,G SERIES
Product Highlights:
- Contact Module
- 4 Positions
- Diallyl Phthalate Module Material
- Pin
- Plug
Search Keywords: 2130932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213093-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Contact Type:Socket
-
Number of Positions:4
-
For Use With:4 Miniature COAXICON Contacts or Type 1 (Size 12) Contacts
-
Verpackungsmethode:Package
-
Product Type:Contact Module
-
Module Material:Diallyl Phthalate
-
Material:Diallyl Phthalate
-
Packaging Quantity:45
-
Color:Black
-
Rectangular Connector Insert Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
113
$81.01
225
$42.94
338
$29.49
450 +
$28.90
Click for Quote
Log in
to unlock special pricing