- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-130532-1
2-130532-1
TE Connectivity / AMP Brand
PIDG 16-14 SPADE #8, TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIDG 16-14 SPADE #8, TAPE
Search Keywords: 21305321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-130532-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3,000
$1.916
6,000
$1.011
9,000
$0.695
12,000 +
$0.681
Click for Quote
Log in
to unlock special pricing