- Home ›
- All Products›
- 2-130094-1
2-130094-1
TE Connectivity / AMP Brand
PIDG 16-14 RDE TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIDG 16-14 RDE TAPE
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 21300941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-130094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Insulation Sleeve Color:Blue
-
Packaging Quantity:5000
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Method:Tape Mounted
-
Stripe Color:Blue
-
Stud Size:M5
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Diameter:.207 in, 5.26 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.864 in, 21.94 mm
-
Terminal Orientation:Straight
-
Voltage Rating:300 V
-
Product Weight:1.007 g
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.855
1,000
$0.819
4,000
$0.785
8,000
$0.764
12,000
$0.716
16,000
$0.714
28,000 +
$0.643
Click for Quote
Log in
to unlock special pricing