Image is representational - see mfr. specs

TERM, R, PG, 22-16, M5, T&R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TERM, R, PG, 22-16, M5, T&R
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 21300141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-130014-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Insulation Sleeve Color:
    Red
  • Number of Holes:
    1
  • Stud Size:
    M5
  • Sealable:
    No
  • Packaging Quantity:
    5000
  • Wire Insulation Support:
    With
  • Terminal Plating Material:
    Tin
  • Barrel Type:
    Closed
  • Stud Diameter:
    .204 in, 5.2 mm
  • Tongue Thickness:
    .031 in, .79 mm
  • Operating Temperature Range:
    105 °C, 221 °F
  • Wire Size:
    22 – 16 AWG, 509 – 3260 CMA, .26 – 1.64 mm²
  • Packaging Method:
    Tape & Reel
  • Product Length:
    .858 in, 21.8 mm
  • Voltage Rating:
    600 V
  • Terminal Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 7/22/26
Minimum Order Quantity:
1000
32 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2688
2,500
$0.2495
5,000
$0.2400
10,000
$0.2283
25,000
$0.2159
50,000
$0.2128
100,000 +
$0.2123
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!