Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2129571-2

Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole/SMD 22 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole/SMD 22 Terminal 1 Port T/R
Search Keywords: 21295712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2129571-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: SATA
Body Orientation: Right Angle
Mounting: Through Hole/Surface Mount
Gender: RCP
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 22Power
Maximum Voltage Rating: 200 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2129571-2 discontinued?
Yes, 2129571-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2129571-2 RoHS compliant?
Yes, 2129571-2 is RoHS compliant.
What is the lead time for 2129571-2?
The standard lead time for 2129571-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,935
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.94
750
$1.88
3,000
$1.86
6,000
$1.66
10,000
$1.55
80,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!