- Home ›
- All Products›
- 2129567-1
2129567-1
TE Connectivity / AMP Brand
DC Power Jack Conn cable type 10.7A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DC Power Jack Conn cable type 10.7A
Search Keywords: 21295671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:132
-
Number of Positions:5
-
Operating Voltage:25 VDC
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Tray
-
Connector & Housing Type:Jack
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):12.5 A
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3300
Order Increment:
132
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,300
$3.35
6,600
$1.71
9,900
$1.17
13,200 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments