- Home ›
- All Products›
- 2129283-1
2129283-1
TE Connectivity / AMP Brand
PLUG ASSY 0.6mm CHAMP DOCKING CONN.40P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY 0.6mm CHAMP DOCKING CONN.40P
Search Keywords: 21292831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129283-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Sealable:No
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Shell Base Material:Copper Alloy
-
PCB Mount Retention Type:Hold-Down Post
-
PCB Mount Orientation:Vertical
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Thickness:8 µin
-
PCB Mount Alignment:With
-
Number of Power Positions:0
-
Number of Rows:3
-
PCB Mount Retention:Without
-
Housing Color:Black
-
Packaging Quantity:60
-
Number of Utility Contacts:0
-
Connector System:Cable-to-Board
-
Number of Signal Positions:40
-
Docking Connector Style:Plug
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.024 in, .6 mm
-
Contact Current Rating (Max):.5 A, 1 A
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
270
$10.84
540
$5.74
810
$4.04
1,080 +
$3.96
Click for Quote
Log in
to unlock special pricing