- Home ›
- All Products›
- 2129281-2
2129281-2
TE Connectivity / AMP Brand
REC ASSY 0.6mm CHAMP DOCKING CONN.40P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC ASSY 0.6mm CHAMP DOCKING CONN.40P
Search Keywords: 21292812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129281-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Number of Rows:3
-
Number of Utility Contacts:0
-
Docking Connector Style:Receptacle
-
Number of Positions:40
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:40
-
Sealable:No
-
Connector System:Cable-to-Board
-
Number of Power Positions:0
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention Type:Hold-Down Post
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Method to Printed Circuit Board:Surface Mount , Through Hole - Solder
-
Centerline (Pitch):.024 in, .6 mm
-
Contact Current Rating (Max):.5 A, 1 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$8.64
600
$4.57
900
$3.22
1,200 +
$3.15
Click for Quote
Log in
to unlock special pricing