- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2129276-1
TE Connectivity / AMP Brand
2129276-1
PLUG ASSY 0.6mm CHAMP DOCKING
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
PLUG ASSY 0.6mm CHAMP DOCKING
Search Keywords: 21292761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2129276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:High Speed Champ Docking
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder
-
Pitch:0.6 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2129276-1 RoHS compliant?
Yes, 2129276-1 is RoHS compliant.
What is the lead time for 2129276-1?
The standard lead time for 2129276-1 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
540
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$13.59
100
$11.45
250
$10.83
540
$10.06
1,080
$10.03
1,620
$10.01
2,160 +
$9.98
Click for Quote
Log in
to unlock special pricing