- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 212810-2
212810-2
TE Connectivity / AMP Brand
Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power F 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Loose Piece
Product Highlights:
- Connector
- Hardware Type = Jackscrew
- Number of Positions = 34
- Positions Loaded = Fully Loaded
- Phenolic Housing Material
Search Keywords: 2128102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212810-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:34
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.