- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2127934-3
2127934-3
TE Connectivity / AMP Brand
C/A, SFP+, GENERIC, 2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
C/A, SFP+, GENERIC, 2.0M
Search Keywords: 21279343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2127934-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Small Form Factor Pluggable (SFP)
-
Cable Assembly Length:6.562 ft, 2 m
-
Cable Assembly Category:High Speed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$69.46
5
$69.29
10
$51.97
15
$48.50
20 +
$47.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments