Image is representational - see mfr. specs

C/A, SFP+, GENERIC, 0.5M

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
C/A, SFP+, GENERIC, 0.5M
Search Keywords: 21279341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2127934-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    4
  • Impedance:
    100 Ω
  • Jacket Material:
    Flexible PVC
  • Latching Style:
    Retractable Pin
  • Data Rate:
    10 Gb/s
  • Housing Material:
    Zinc Alloy
  • Cable Assembly Category:
    High Speed
  • Contact Mating Area Plating Material:
    Gold
  • Shield Material:
    Aluminum/Polyester/Aluminum Tape/Tin-Plated Copper Braid
  • Equalized:
    No
  • Strain Relief Type:
    Overmold
  • Cable Assembly Length:
    1.64 ft, .5 m
  • Wire Size:
    24 AWG, .205 mm²
  • Cable Style:
    Madison TurboTwin , Madison TurboTwin - Round Jacketed
  • Connector Type (End B):
    SFP+ Plug
  • Mating Alignment:
    Without
  • Number of Pairs:
    2
  • Cable Color:
    Black
  • Connector Type (End A):
    SFP+ Plug
  • Cable Assembly Type:
    SFP+
  • Outside Cable Diameter:
    .255 in, 6.48 mm
  • Shielded:
    Yes
  • Number of Positions:
    4
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
7
$53.38
13
$43.11
19
$41.30
25 +
$40.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!