- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2127931-2
2127931-2
TE Connectivity / AMP Brand
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Search Keywords: 21279312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2127931-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$107.34
5
$107.07
10
$106.80
13
$106.54
25
$68.19
38
$53.26
50 +
$52.20
Click for Quote
Log in
to unlock special pricing