- Home ›
- All Products›
- 212618-2
212618-2
TE Connectivity / AMP Brand
PIN CONT ASSY,SZ 16,TYPE II
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT ASSY,SZ 16,TYPE II
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 2.00-2.15² [14] mm [AWG]
- Brass Contact Base Material
- Type II
Search Keywords: 2126182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212618-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Contact Type:Pin
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Retention Type within Housing:Snap-In
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Material:Gold
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):13 A
-
Contact Orientation:Straight
-
Packaging Method:Reel
-
Sealable:No
-
Wire Size:14 AWG, 2 – 2.15 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -55 – 302 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Contact Color Code:Violet/Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
17,000
$24.36
34,000
$12.44
51,000
$8.47
68,000 +
$8.30
Click for Quote
Log in
to unlock special pricing
Accessories