- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 212618-1
TE Connectivity / AMP Brand
212618-1
CONTACT PIN ASSY.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 2.00-2.15² [14] mm [AWG]
- Brass Contact Material
- Type II
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 212618-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |