- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 212562-2
212562-2
TE Connectivity / AMP Brand
AMPLIMITE CONN SVR,37 POS,TRW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE CONN SVR,37 POS,TRW
Product Highlights:
- Connector Saver
- Product Series = 109
- Density = Standard
- Number of Positions = 37
- Plug, Receptacle
Search Keywords: 2125622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212562-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PIN/SKT
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1,272.60
5
$1,269.42
7
$1,266.25
13
$719.70
19
$507.98
25 +
$497.82
Click for Quote
Log in
to unlock special pricing