- Home ›
- All Products›
- 212538-1
212538-1
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,27C2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PLUG ASY,27C2
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 27C2
Search Keywords: 2125381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212538-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:27
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Cable
-
Power/Signal/Coax Combination:Yes
-
Sealable:No
-
Packaging Method:Package
-
Contact Current Rating (Max):32 A, 7.5 A
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 20 , Size 8
-
Rear Shell Plating Material:Cadmium
-
Front Shell Material:Steel
-
Rear Shell Material:Steel
-
Mating Alignment:Without
-
Connector Shell Size:4
-
Mating Retention Feature Material:Stainless Steel
-
Front Shell Plating Material:Cadmium
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
75
$70.52
150
$37.22
225
$25.60
300 +
$25.09
Click for Quote
Log in
to unlock special pricing