- Home ›
- All Products›
- 212530-1
212530-1
TE Connectivity / AMP Brand
PLUG ASSY,21C4,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
PLUG ASSY,21C4,AMPLIMITE
Search Keywords: 2125301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212530-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Power/Signal/Coax Combination:Yes
-
Connector & Housing Type:Plug
-
Packaging Method:Carton
-
Number of Positions:21
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.109 in, 2.77 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Contact Current Rating (Max):32 A, 7.5 A
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Circuit Application:Power & Signal
-
Front Shell Material:Steel
-
Connector Shell Size:4
-
Contact Size:Size 20 , Size 8
-
Mating Retention Feature Material:Stainless Steel
-
Rear Shell Material:Steel
-
Mating Alignment:Without
-
Rear Shell Plating Material:Cadmium
-
Front Shell Plating Material:Cadmium
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$69.52
25
$69.35
50
$69.18
100
$69.00
150
$68.83
300
$35.16
450
$23.93
600 +
$23.45
Click for Quote
Log in
to unlock special pricing