- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 212510-1
TE Connectivity / AMP Brand
212510-1
RECEPT ASSY,SZ 17C2,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
RECEPT ASSY,SZ 17C2,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Connector Style = Receptacle
- Accepts Contact Gender = Socket
- Density = Standard
Search Keywords: 2125101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212510-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:2Power/15Signal
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 212510-1 RoHS compliant?
No, 212510-1 is not RoHS compliant.
What is the lead time for 212510-1?
The standard lead time for 212510-1 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$71.96
25
$71.78
50
$71.60
75
$71.42
150
$37.69
225
$25.92
300 +
$25.41
Click for Quote
Log in
to unlock special pricing