- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 212506-1
212506-1
TE Connectivity / AMP Brand
PLUG ASSY,SZ 17C2,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
PLUG ASSY,SZ 17C2,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 17C2
Search Keywords: 2125061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212506-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:2Power/15Signal
-
Contact Plating:N/A
-
Operating Temperature:-50 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$61.55
25
$61.40
50
$61.25
75
$61.09
150
$32.24
225
$22.17
300 +
$21.73
Click for Quote
Log in
to unlock special pricing