- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 212502-1
212502-1
TE Connectivity / AMP Brand
RECEPT ASSY,9C4,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
RECEPT ASSY,9C4,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 9C4
Search Keywords: 2125021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212502-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4Coaxial/5Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$44.88
25
$44.76
50
$44.65
75
$44.54
150
$23.58
225
$16.59
300 +
$16.26
Click for Quote
Log in
to unlock special pricing