- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 212491-1
212491-1
TE Connectivity / AMP Brand
PLUG ASSY,SZ 3,AMPLIMITE COAX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,SZ 3,AMPLIMITE COAX
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 5C5
Search Keywords: 2124911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212491-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
Order Increment:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$10.53
50
$9.84
100
$9.54
150
$9.14
300
$9.05
450
$8.96
600 +
$8.87
Click for Quote
Log in
to unlock special pricing