- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1241961-7
2-1241961-7
TE Connectivity / AMP Brand
STD TIM HOUSING MKII 3POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM HOUSING MKII 3POS
Search Keywords: 212419617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1241961-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.9983
100
$0.9517
250
$0.5988
500
$0.5973
1,000
$0.5133
1,500
$0.5022
2,000 +
$0.4666
Click for Quote
Log in
to unlock special pricing