- Home ›
- All Products›
- 2-1241418-3
2-1241418-3
TE Connectivity / AMP Brand
AMP MCP 6.3/4.8K, CONTACT, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 6.3/4.8K, CONTACT, SWS
Search Keywords: 212414183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1241418-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Agency/Standard:LV214
-
Packaging Quantity:1500
-
Typical Current Rating:36 A
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Wire Size Search:10 AWG, 11 AWG, 9 AWG, 4 mm², 5 mm², 6 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4.8mm , 6.3mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,500
$0.3763
3,000
$0.3551
6,000
$0.3454
7,500
$0.3445
10,500
$0.3362
15,000
$0.3354
25,500
$0.3318
51,000 +
$0.3233
Click for Quote
Log in
to unlock special pricing