- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1241370-3
2-1241370-3
TE Connectivity / AMP Brand
6POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD B
Search Keywords: 212413703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1241370-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector Position Assurance Capable:No
-
Packaging Quantity:6500
-
Primary Locking Feature:On the Terminal
-
Mounting Feature:Without
-
Hybrid Connector:No
-
Cable Exit Angle:180 °
-
Number of Rows:1
-
Body Material:PBT GF
-
Number of Positions:6
-
Strain Relief:No
-
Height:.654 in, 16.6 mm
-
Polarized:No
-
Packaging Method:Carton
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Length:.717 in, 18.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Code:B
-
Mating Tab Width:.025 in, .63 mm
-
Operating Voltage:50 VDC
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Width:.213 in, 5.4 mm
-
Primary Product Color:Natural
-
Sealable:No
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Serviceable:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Style:Housing for female terminals
-
Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.7648
3,000
$0.4706
4,500
$0.3726
6,000 +
$0.3651
Click for Quote
Log in
to unlock special pricing