- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2120875-1
TE Connectivity / AMP Brand
2120875-1
Conn IP20 RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 5e Blister
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2120875-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IP20 RJ-45 Coupler3816 |
| Body Orientation: | Straight3793 |
| Mounting: | Panel Mount3806 |
| Gender: | PL/F3798 |
| Number of Contacts: | 8/8 |
| Operating Temperature: | -40 to 70 °C |
-
This product is discontinued, but still in stock.