- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2120864-1
Available Replacements
TE Connectivity / AMP Brand
2120864-1
Conn IP20 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Automotive Cat 5e Blister
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn IP20 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Automotive Cat 5e Blister
Search Keywords: 21208641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2120864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:IP20 RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Frequently Asked Questions
What replaces 2120864-1?
The recommended replacement for 2120864-1 is 4-2120864-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2120864-1 RoHS compliant?
Yes, 2120864-1 is RoHS compliant.
What is the lead time for 2120864-1?
The standard lead time for 2120864-1 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Order Increment:
2
43 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
2
$129.33
6
$129.00
12
$128.67
24
$79.18
36
$62.69
48 +
$61.43
Click for Quote
Log in
to unlock special pricing