- Home ›
- All Products›
- 2120743-2
2120743-2
TE Connectivity / AMP Brand
MAG-MATE Slim Line with Multispring
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE Slim Line with Multispring
Search Keywords: 21207432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2120743-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.31 in, 8.1 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Mating Pin Diameter:.031 in, .8 mm
-
Product Length:.582 in, 14.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
75,000
$0.3262
150,000
$0.1666
225,000
$0.1134
300,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing