Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

212059-3

RECPT ASSY,SZ 3,AMPLIMITE COAX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
RECPT ASSY,SZ 3,AMPLIMITE COAX
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
  • Insert Arrangement = 5C5
Search Keywords: 2120593
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 212059-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 5Power
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 212059-3 RoHS compliant?
No, 212059-3 is not RoHS compliant.
What is the lead time for 212059-3?
The standard lead time for 212059-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
50
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$19.69
50
$19.63
100
$12.08
150
$9.58
200 +
$9.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!