Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2120457-1

Hood 180A° Nickel Zinc Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hood 180A° Nickel Zinc Alloy
Search Keywords: 21204571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2120457-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshells1087
Angular Function: 1801072°
Connector Type: Connector Rectangular1075
Body Material: Zinc Alloy1073
Dimension: 49.2 x 90 x 36.2mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2120457-1 RoHS compliant?
Yes, 2120457-1 is RoHS compliant.
What is the lead time for 2120457-1?
The standard lead time for 2120457-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$82.28
5
$82.07
10
$81.87
19
$81.66
37
$51.62
56
$40.49
74 +
$39.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!