- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2120451-1
2120451-1
TE Connectivity / AMP Brand
Hood 180A° Glass Filled Polybutylene Terephthalate
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 180A° Glass Filled Polybutylene Terephthalate
Search Keywords: 21204511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2120451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-40 to 85 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Glass Filled Polybutylene Terephthalate1073
-
Dimension:48.2 x 35mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$39.66
10
$39.56
25
$39.46
36
$39.36
72
$24.23
108
$19.18
144 +
$18.79
Click for Quote
Log in
to unlock special pricing