- Home ›
- All Products›
- 212014-2
212014-2
TE Connectivity / AMP Brand
CONTACT,SKT,PWR 8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONTACT,SKT,PWR 8
Search Keywords: 2120142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:212014-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Support:Without
-
Circuit Application:Power
-
Packaging Quantity:1
-
Termination Method to Wire & Cable:Crimp
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):32 A
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Packaging Method:Package
-
Contact Type:Socket
-
Insulation Diameter (Max):.1 mm
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Terminal Configuration:Standard
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
1,250
$22.25
2,500
$11.36
3,750
$7.73
5,000 +
$7.58
Click for Quote
Log in
to unlock special pricing