- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 212014-1
TE Connectivity / AMP Brand
212014-1
CONTACT,SKT,PWR 8
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 212014-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Size: | 8 |
| Wire Size: | 16-18 AWG |
| Contact Material: | Beryllium Copper,Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |